Part Details for TRR03EZPF1241 by ROHM Semiconductor
Overview of TRR03EZPF1241 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRR03EZPF1241
TRR03EZPF1241 CAD Models
TRR03EZPF1241 Part Data Attributes:
|
TRR03EZPF1241
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TRR03EZPF1241
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TRR03EZPF1241
This table gives cross-reference parts and alternative options found for TRR03EZPF1241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRR03EZPF1241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WGF1241T50 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | TRR03EZPF1241 vs 0603WGF1241T50 |
WCR0603Z1K24F | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 1240ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | TRR03EZPF1241 vs WCR0603Z1K24F |
9C06034A1241FKT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TRR03EZPF1241 vs 9C06034A1241FKT |
9C06034A1241FKHFT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 1240ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | TRR03EZPF1241 vs 9C06034A1241FKHFT |
RK73H1JLBC1241F | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 1240ohm, SURFACE MOUNT, 0603, CHIP | KOA Speer Electronics Inc | TRR03EZPF1241 vs RK73H1JLBC1241F |
MC0603U-1241-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | TRR03EZPF1241 vs MC0603U-1241-FBW |
MC0603U-1241-FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | TRR03EZPF1241 vs MC0603U-1241-FB |
RC03-1K24FR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | S-P International / HTC Ltd | TRR03EZPF1241 vs RC03-1K24FR |
MC0603U-1241-FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | TRR03EZPF1241 vs MC0603U-1241-FT |
RC0603FRF1K24 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 1240ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | TRR03EZPF1241 vs RC0603FRF1K24 |