| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX202CSE-T | Maxim Integrated Products | $2.2660 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | TRS202EID vs MAX202CSE-T |
| MAX202CSE | Maxim Integrated Products | $2.3729 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | TRS202EID vs MAX202CSE |
| MAX202EESE+T | Analog Devices Inc | $3.5264 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | TRS202EID vs MAX202EESE+T |
| MAX202CSE+ | Maxim Integrated Products | $3.5611 | Line Driver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | TRS202EID vs MAX202CSE+ |
| MAX202CSE+T | Analog Devices Inc | $4.2301 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | TRS202EID vs MAX202CSE+T |
| MAX202ECSE+T | Maxim Integrated Products | $4.6183 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | TRS202EID vs MAX202ECSE+T |
| ST202EBD | STMicroelectronics | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | TRS202EID vs ST202EBD |
| MAX202ECSE-TG002 | Analog Devices Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | TRS202EID vs MAX202ECSE-TG002 |
| TRS202EIDRG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRS202EID vs TRS202EIDRG4 |
| TRS202ECDG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRS202EID vs TRS202ECDG4 |
Part Details for TRS202EID by Texas Instruments
Results Overview of TRS202EID by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRS202EID Information
TRS202EID by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TRS202EIDR | Texas Instruments | 5-V Dual RS-232 Line Driver/Receiver With +/-15 kV ESD Protection 16-SOIC -40 to 85 | |
| TRS202EID | Texas Instruments | 5-V Dual RS-232 Line Driver/Receiver With +/-15 kV ESD Protection 16-SOIC -40 to 85 | |
| TRS202EIDW | Texas Instruments | 5-V Dual RS-232 Line Driver/Receiver With +/-15 kV ESD Protection 16-SOIC -40 to 85 |
Price & Stock for TRS202EID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-34663-5-ND
|
DigiKey | IC TXRX 16-SOIC Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Rochester Electronics | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 120 |
|
$0.7006 / $1.1300 | Buy Now |
|
|
Vyrian | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | 4032 |
|
RFQ |
US Tariff Estimator: TRS202EID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TRS202EID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRS202EID Part Data Attributes
|
|
TRS202EID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS202EID
Texas Instruments
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.0002 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232; Tia-232; V.28 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 10000 Ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 15 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TRS202EID
This table gives cross-reference parts and alternative options found for TRS202EID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS202EID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TRS202EID Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the application note SLUA623, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The TRS202EID requires a stable power supply with adequate decoupling capacitors to ensure proper operation. TI recommends using a 10uF ceramic capacitor and a 1uF ceramic capacitor in parallel, placed as close as possible to the device's power pins, to filter out noise and voltage transients.
-
The TRS202EID is rated for operation from -40°C to 125°C, but it's essential to consider the device's thermal characteristics and ensure proper heat sinking to prevent overheating, especially in high-power applications.
-
To troubleshoot output voltage regulation issues, check the input voltage, output load, and feedback resistors for proper connection and values. Also, verify that the device is properly decoupled and that there are no layout or routing issues that could be affecting the output voltage.
-
Yes, the TRS202EID is qualified for automotive and high-reliability applications, meeting the requirements of AEC-Q100 and ISO 26262. However, it's essential to follow TI's guidelines for design, testing, and manufacturing to ensure the device meets the specific requirements of the application.