| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TRS3232EIDWR | Texas Instruments | $0.8477 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | TRS3232CDWR vs TRS3232EIDWR |
| TRSF3232EIDW | Texas Instruments | $1.5739 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | TRS3232CDWR vs TRSF3232EIDW |
| MAX3232ECWE+ | Maxim Integrated Products | $6.3509 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRS3232CDWR vs MAX3232ECWE+ |
| MAX3232EWE+ | Analog Devices Inc | $6.3686 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | TRS3232CDWR vs MAX3232EWE+ |
| MAX3232EEWE+ | Analog Devices Inc | $8.7848 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRS3232CDWR vs MAX3232EEWE+ |
| TRSF3232CDWR | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRS3232CDWR vs TRSF3232CDWR |
| TRS3232CDWRG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRS3232CDWR vs TRS3232CDWRG4 |
| TRSF3232CDWRG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRS3232CDWR vs TRSF3232CDWRG4 |
| MAX3232ECDWG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRS3232CDWR vs MAX3232ECDWG4 |
| TRS3232IDWR | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRS3232CDWR vs TRS3232IDWR |
Part Details for TRS3232CDWR by Texas Instruments
Results Overview of TRS3232CDWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRS3232CDWR Information
TRS3232CDWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TRS3232CDWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-25036-2-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.8017 / $0.8658 | Buy Now |
US Tariff Estimator: TRS3232CDWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TRS3232CDWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRS3232CDWR Part Data Attributes
|
|
TRS3232CDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS3232CDWR
Texas Instruments
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-26 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Operates At 5v Supply | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for TRS3232CDWR
This table gives cross-reference parts and alternative options found for TRS3232CDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS3232CDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TRS3232CDWR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a compact layout with the TRS3232CDWR placed close to the power source, and the input and output capacitors placed as close as possible to the device. A 4-layer PCB with a solid ground plane is also recommended to minimize noise and EMI.
-
To ensure stability, make sure to follow the recommended layout and placement guidelines, use a sufficient output capacitor (at least 10uF), and add a 1-2nF capacitor between the VOUT and GND pins to filter out high-frequency noise. Additionally, avoid using long traces and minimize the distance between the input and output capacitors.
-
The TRS3232CDWR can handle input voltages up to 18V, but it's recommended to keep the input voltage below 15V to ensure reliable operation and minimize the risk of damage.
-
The TRS3232CDWR is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures to ensure reliable operation.
-
The output voltage of the TRS3232CDWR can be calculated using the formula: VOUT = (1 + R1/R2) * 1.25V, where R1 and R2 are the resistors used in the feedback network. The output voltage can be adjusted by changing the values of R1 and R2.