-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 3- to 5.5-V 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5414
|
Newark | Transceiver, Rs232, 250Kbps, Tssop-16, Device Type:Rs232 Transceiver, Ic Interface Type:Rs232, No. Of Drivers:2Drivers, No. Of Receivers:2Receivers, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Driver Case Style:Tssop, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TRS3232EQPWRQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0500 / $2.6600 | Buy Now |
DISTI #
296-24863-1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7127 In Stock |
|
$0.7588 / $1.7900 | Buy Now |
DISTI #
595-TRS3232EQPWRQ1
|
Mouser Electronics | RS-232 Interface IC Aut Cat 3V-5.5V Mult Ch Line Drvr/Rcvr RoHS: Compliant | 19463 |
|
$0.7580 / $1.7900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1042 |
|
$0.6825 / $1.9500 | Buy Now |
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO16 | 833 |
|
$0.8125 / $2.6000 | Buy Now |
|
Ameya Holding Limited | TSSOP 16/A°/3TO5.5V MULTICHANNEL RS232 LINE DRV | 933 |
|
RFQ | |
DISTI #
C1S746202007538
|
Chip1Stop | Dual Transmitter/Receiver RS-232 Automotive 16-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1114 |
|
$0.7870 / $1.3000 | Buy Now |
|
LCSC | 250Kbps Transceiver 2/2 TSSOP-16 RS232 ICs ROHS | 1031 |
|
$0.8489 / $1.4802 | Buy Now |
|
Win Source Electronics | IC DVR/RCV RS232 MULTICH 16TSSOP | 12750 |
|
$1.0840 / $1.6250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRS3232EQPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS3232EQPWRQ1
Texas Instruments
Automotive 3- to 5.5-V 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 300 ns | |
Receiver Number of Bits | 2 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 300 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TRS3232EQPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS3232EQPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3232CVZ | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16, TSSOP16; Temp Range: See Datasheet | Intersil Corporation | TRS3232EQPWRQ1 vs ICL3232CVZ |
ICL3232CVZ-T | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16, TSSOP16; Temp Range: See Datasheet | Intersil Corporation | TRS3232EQPWRQ1 vs ICL3232CVZ-T |
ICL3232IV-T | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MO-153AB, TSSOP-16 | Intersil Corporation | TRS3232EQPWRQ1 vs ICL3232IV-T |
ICL3232CV-T | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MO-153AB, TSSOP-16 | Intersil Corporation | TRS3232EQPWRQ1 vs ICL3232CV-T |
ICL3232IVZ | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16, TSSOP16; Temp Range: See Datasheet | Intersil Corporation | TRS3232EQPWRQ1 vs ICL3232IVZ |
ICL3232CV | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MO-153AB, TSSOP-16 | Intersil Corporation | TRS3232EQPWRQ1 vs ICL3232CV |
ICL3232IVZ-T | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16, TSSOP16; Temp Range: See Datasheet | Intersil Corporation | TRS3232EQPWRQ1 vs ICL3232IVZ-T |