Part Details for TS10P05GH by Taiwan Semiconductor
Overview of TS10P05GH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TS10P05GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TS10P05GH-ND
|
DigiKey | 10A, 600V, STANDARD BRIDGE RECTI Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1200 In Stock |
|
$0.6645 / $1.5800 | Buy Now |
DISTI #
TS10P05GH
|
Avnet Americas | 10A, 600V, STANDARD BRIDGE RECTIFIER - Rail/Tube (Alt: TS10P05GH) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Tube | 0 |
|
$0.6034 | Buy Now |
DISTI #
821-TS10P05GH
|
Mouser Electronics | Bridge Rectifiers 10A, 600V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$0.6640 / $0.7140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks | 0 |
|
$0.8180 | Buy Now |
Part Details for TS10P05GH
TS10P05GH CAD Models
TS10P05GH Part Data Attributes
|
TS10P05GH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS10P05GH
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 10A, 600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |