Part Details for TS117 by IXYS Corporation
Overview of TS117 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TS117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51F4180
|
Newark | Ssr, Opto Mosfet, 350V, 120Ma, Contact Form:Spst-No (1 Form A), Load Type:Dc, Load Voltage Max:350V, Load Current:120Ma, Mosfet Relay Package Style:Dip-8, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Isolation Voltage:3.75Kv Rohs Compliant: Yes |Ixys Semiconductor TS117 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
849-TS117
|
Mouser Electronics | Solid State Relays - PCB Mount 350V 120mA Integrated RoHS: Compliant | 251 |
|
$1.8500 / $3.0600 | Buy Now |
|
Onlinecomponents.com | Relay SSR 2mA 1.4V DC-IN AC/DC-OUT 8-Pin PDIP Tube RoHS: Compliant |
150 In Stock |
|
$1.6400 / $1.9100 | Buy Now |
DISTI #
TS117
|
TTI | Solid State Relays - PCB Mount 350V 120mA Integrated Min Qty: 250 Package Multiple: 250 Container: Tube | Americas - 0 |
|
$1.7700 / $1.8100 | Buy Now |
|
LCSC | SOP-8 Solid State Relay (MOS Output) ROHS | 50 |
|
$2.3181 / $2.4657 | Buy Now |
Part Details for TS117
TS117 CAD Models
TS117 Part Data Attributes:
|
TS117
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
TS117
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | |
Configuration | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | |
Control Current | 0.0003 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | AC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3 mm | |
Overall Length | 9 mm | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for TS117
This table gives cross-reference parts and alternative options found for TS117. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS117, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS117 | Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-8 | Littelfuse Inc | TS117 vs TS117 |