-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, GREEN, PLASTIC, TS-6P, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TS15P05G-ND
|
DigiKey | BRIDGE RECT 1P 600V 15A TS-6P Min Qty: 1 Lead time: 6 Weeks Container: Tube |
384 In Stock |
|
$0.5839 / $1.5500 | Buy Now |
DISTI #
TS15P05G
|
Avnet Americas | Diode Rectifier Bridge Quad 600V 15A 4-Pin TS-6P Tube - Rail/Tube (Alt: TS15P05G) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Tube | 0 |
|
$0.5291 | Buy Now |
DISTI #
821-TS15P05G
|
Mouser Electronics | Bridge Rectifiers 15A, 600V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$0.6150 / $1.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks | 0 |
|
$0.7180 | Buy Now |
|
Bristol Electronics | 199 |
|
RFQ | ||
DISTI #
TS15P05G-TSC
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 15A, Ifsm: 240A Min Qty: 1 | 0 |
|
$0.8800 / $1.4600 | RFQ |
DISTI #
TS15P05G
|
EBV Elektronik | Diode Rectifier Bridge Quad 600V 15A 4-Pin TS-6P Tube (Alt: TS15P05G) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS15P05G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS15P05G
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, GREEN, PLASTIC, TS-6P, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for TS15P05G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS15P05G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ1506 | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, GBJ, 4 PIN | Uniohm Corp | TS15P05G vs GBJ1506 |
GBJ1506 | Bridge Rectifier Diode, 15A, 600V V(RRM), | Yangzhou Yangjie Electronics Co Ltd | TS15P05G vs GBJ1506 |
D15XB60H | Bridge Rectifier Diode, 1 Phase, 3.5A, 600V V(RRM), Silicon, CASE 5S, SIP-4 | Shindengen Electronic Manufacturing Co Ltd | TS15P05G vs D15XB60H |
GSIB1560-E3 | DIODE 3.5 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE GSIB-5S, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | TS15P05G vs GSIB1560-E3 |
D15XB60 | Bridge Rectifier Diode, 1 Phase, 3.2A, 600V V(RRM), Silicon, CASE 5S, SIP-4 | Shindengen Electronic Manufacturing Co Ltd | TS15P05G vs D15XB60 |
GBJ1506 | Bridge Rectifier Diode, 15A, 600V V(RRM) | Mospec Semiconductor Corp | TS15P05G vs GBJ1506 |
GBJ1506-F | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | TS15P05G vs GBJ1506-F |
GSIB1560 | Bridge Rectifier Diode, | Gulfsemi | TS15P05G vs GSIB1560 |
GBJ1506 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | TS15P05G vs GBJ1506 |
GBJ1506 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | TS15P05G vs GBJ1506 |