Part Details for TS1GLK64V6H by Transcend Information Inc
Overview of TS1GLK64V6H by Transcend Information Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for TS1GLK64V6H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X2180
|
Newark | Memory, 8Gb, Dimm, Ddr3, 1600Mhz, Ram Memory Size:8Gb, Memory Speed:1600Mhz, Module Memory:Pc3-12800, Ram Module Type:Ddr3 Dimm, Memory Application:Desktop Dimm, Product Range:-, Svhc:No Svhc (15-Jan-2018), Memory Capacit Rohs Compliant: Yes |Transcend TS1GLK64V6H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.7400 / $56.3500 | Buy Now |
|
Neutron USA | Transcend 8GB DDR3 1333MHz DESKTOP ECC MEMORY MODULE | 25 |
|
$47.3000 | Buy Now |
Part Details for TS1GLK64V6H
TS1GLK64V6H CAD Models
TS1GLK64V6H Part Data Attributes
|
TS1GLK64V6H
Transcend Information Inc
Buy Now
Datasheet
|
Compare Parts:
TS1GLK64V6H
Transcend Information Inc
DDR3 DRAM Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRANSCEND INFORMATION INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PDMA-N240 | |
Memory Density | 68719476736 bit | |
Memory IC Type | DDR3 DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1GX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Refresh Cycles | 8192 | |
Self Refresh | NO | |
Sequential Burst Length | 4,8 | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |