Part Details for TS20K100-T by Taiwan Semiconductor
Overview of TS20K100-T by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TS20K100-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TS20K100-T-ND
|
DigiKey | 20A, 1000V, STANDARD BRIDGE RECT Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1970 In Stock |
|
$0.4429 / $1.1800 | Buy Now |
DISTI #
TS20K100-T
|
Avnet Americas | Bridge Rectifier, Single Phase, 1 kV, 20 A, 1.05 V, TS4K, 4 Pins - Rail/Tube (Alt: TS20K100-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Tube | 0 |
|
$0.4667 / $0.5092 | Buy Now |
DISTI #
821-TS20K100-T
|
Mouser Electronics | Bridge Rectifiers 20A 1000V Standard Bridge Rectifier RoHS: Compliant | 1953 |
|
$0.4420 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 | 0 |
|
$0.5440 | Buy Now |
DISTI #
TS20K100-T
|
Avnet Americas | Bridge Rectifier, Single Phase, 1 kV, 20 A, 1.05 V, TS4K, 4 Pins - Rail/Tube (Alt: TS20K100-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Tube | 0 |
|
$0.4667 / $0.5092 | Buy Now |
DISTI #
TS20K100-T
|
EBV Elektronik | Bridge Rectifier, Single Phase, 1 kV, 20 A, 1.05 V, TS4K, 4 Pins (Alt: TS20K100-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TS20K100-T
TS20K100-T CAD Models
TS20K100-T Part Data Attributes:
|
TS20K100-T
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS20K100-T
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 20A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | IEC-61249-2-21; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |