Part Details for TS2100S_R2_10001 by PanJit Semiconductor
Overview of TS2100S_R2_10001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TS2100S_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-TS2100S_R2_10001
|
Mouser Electronics | Schottky Diodes & Rectifiers MICRO SURFACE MOUNT SCHOTTKY BRIDGE 100V 2A TDI RoHS: Compliant | 0 |
|
$0.2130 / $0.2190 | Order Now |
|
NAC | MICRO SURFACE MOUNT SCHOTTKY BRIDGE 100V 2A TDI RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ |
Part Details for TS2100S_R2_10001
TS2100S_R2_10001 CAD Models
TS2100S_R2_10001 Part Data Attributes
|
TS2100S_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS2100S_R2_10001
PanJit Semiconductor
Bridge Rectifier Diode, Schottky, 1 Phase, 2A, 100V V(RRM), Silicon, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | DIP-4 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | LOW POWER LOSS | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 4 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |