Part Details for TS250GESD260C by Transcend Information Inc
Overview of TS250GESD260C by Transcend Information Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS250GESD260C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 250GB EXTERNAL SSD ESD260C RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for TS250GESD260C
TS250GESD260C CAD Models
TS250GESD260C Part Data Attributes
|
TS250GESD260C
Transcend Information Inc
Buy Now
Datasheet
|
Compare Parts:
TS250GESD260C
Transcend Information Inc
Flash Module, 250GX8, MODULE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRANSCEND INFORMATION INC | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Additional Feature | USB 3.1 | |
JESD-30 Code | R-XXMA-X | |
Length | 81.4 mm | |
Memory Density | 2147483648000 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 268435456000 words | |
Number of Words Code | 250000000000 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Organization | 250GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Programming Voltage | 5 V | |
Seated Height-Max | 7.5 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NAND TYPE | |
Width | 33.6 mm |