Part Details for TS256GCF800 by Transcend Information Inc
Overview of TS256GCF800 by Transcend Information Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS256GCF800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 256GB TS256GCF800 CF CARD 800X RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$186.6700 | Buy Now |
Part Details for TS256GCF800
TS256GCF800 CAD Models
TS256GCF800 Part Data Attributes
|
TS256GCF800
Transcend Information Inc
Buy Now
Datasheet
|
Compare Parts:
TS256GCF800
Transcend Information Inc
Flash Card, 256GX8, CARD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRANSCEND INFORMATION INC | |
Package Description | CARD | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XXMA-X | |
Length | 42.8 mm | |
Memory Density | 2199023255552 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 274877906944 words | |
Number of Words Code | 256000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 256GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Type | MLC NAND TYPE | |
Width | 36.4 mm |