Part Details for TS256GMTS400 by Transcend Information Inc
Overview of TS256GMTS400 by Transcend Information Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS256GMTS400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 256GB, M.2 2242 SSD, SATA3, MLC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 25 |
|
$173.4900 | Buy Now |
DISTI #
TS256GMTS400
|
Avnet Asia | 256GB, M.2 2242 SSD, SATA3 B+M KEY, MLC (Alt: TS256GMTS400) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TS256GMTS400
TS256GMTS400 CAD Models
TS256GMTS400 Part Data Attributes
|
TS256GMTS400
Transcend Information Inc
Buy Now
Datasheet
|
Compare Parts:
TS256GMTS400
Transcend Information Inc
Flash Module, 256GX8, MODULE-75
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRANSCEND INFORMATION INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2018-07-31 | |
JESD-30 Code | R-XSMA-N75 | |
Length | 42 mm | |
Memory Density | 2199023255552 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 75 | |
Number of Words | 274877906944 words | |
Number of Words Code | 256000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 22 mm |