TS256GSDC340S
Transcend Information Inc
Description: Flash Card, 256GX8, CARD

Overview of TS256GSDC340S by Transcend Information Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TS256GSDC340S by Transcend Information Inc

Part # Manufacturer Description Stock Price Buy
NAC 256GB SD CARD UHS-I U3 A2 ULTRA RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for TS256GSDC340S by Transcend Information Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS256GSDC340S by Transcend Information Inc

TS256GSDC340S
Transcend Information Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TRANSCEND INFORMATION INC
Package Description
CARD
Reach Compliance Code
unknown
JESD-30 Code
R-XUUC-N9
Length
32 mm
Memory Density
2199023255552 bit
Memory IC Type
FLASH CARD
Memory Width
8
Number of Functions
1
Number of Terminals
9
Number of Words
274877906944 words
Number of Words Code
256000000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
256GX8
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Parallel/Serial
SERIAL
Seated Height-Max
2.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Position
UPPER
Type
NAND TYPE
Width
24 mm
Want to compare parts?
  1. TS256GSDC340S
    Transcend Information Inc
    Flash Card, 256GX8, CARD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS256GSDC340S by Transcend Information Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS256GSDC340S by Transcend Information Inc

Select Manufacturer
Which Manufacturer of TS256GSDC340S would you like to use for your alert(s)?
  • Please alert me when TS256GSDC340S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS256GSDC340S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS256GSDC340S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS256GSDC340S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS256GSDC340S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS256GSDC340S by Transcend Information Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: