TS256GSSD420K
Transcend Information Inc
Description: Flash Module, 256GX8,

Overview of TS256GSSD420K by Transcend Information Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Entertainment and Gaming

Price & Stock for TS256GSSD420K by Transcend Information Inc

Part # Manufacturer Description Stock Price Buy
NAC 256GB SSD420K SATA3 2.5IN MLC RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for TS256GSSD420K by Transcend Information Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS256GSSD420K by Transcend Information Inc

TS256GSSD420K
Transcend Information Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TRANSCEND INFORMATION INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
JESD-30 Code
R-XXMA-X
Length
100 mm
Memory Density
2199023255552 bit
Memory IC Type
FLASH MODULE
Memory Width
8
Number of Functions
1
Number of Words
274877906944 words
Number of Words Code
256000000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256GX8
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Seated Height-Max
6.8 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Type
MLC NAND TYPE
Width
69.85 mm
Want to compare parts?
  1. TS256GSSD420K
    Transcend Information Inc
    Flash Module, 256GX8,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS256GSSD420K by Transcend Information Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS256GSSD420K by Transcend Information Inc

Select Manufacturer
Which Manufacturer of TS256GSSD420K would you like to use for your alert(s)?
  • Please alert me when TS256GSSD420K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS256GSSD420K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS256GSSD420K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS256GSSD420K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS256GSSD420K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS256GSSD420K by Transcend Information Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: