Part Details for TS256MCF180I by Transcend Information Inc
Overview of TS256MCF180I by Transcend Information Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS256MCF180I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM9153
|
Newark | Compact Flash Card, 256Mb, Mlc Nand, Slc Rohs Compliant: Yes |Transcend TS256MCF180I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3400 / $36.7000 | Buy Now |
Part Details for TS256MCF180I
TS256MCF180I CAD Models
TS256MCF180I Part Data Attributes
|
TS256MCF180I
Transcend Information Inc
Buy Now
Datasheet
|
Compare Parts:
TS256MCF180I
Transcend Information Inc
Flash Card, 256MX8, CARD-50
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRANSCEND INFORMATION INC | |
Package Description | CARD-50 | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO REQUIRES 5V NOMINAL SUPPLY | |
JESD-30 Code | R-XXMA-X50 | |
Length | 42.8 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | CARD50 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | MLC NAND TYPE | |
Width | 36.4 mm |