TS25P03G
Description: Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, GREEN, PLASTIC, TS-6P, 4 PIN

Overview of TS25P03G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TS25P03G by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # TS25P03G
Avnet Americas 25A, 200V, Standard Bridge Rectifier - Rail/Tube (Alt: TS25P03G) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Tube 0
  • 1,200 $0.7861
$0.7861 Buy Now
DISTI # 821-TS25P03G
Mouser Electronics Bridge Rectifiers 25A, 200V, Standard Bridge Rectifier RoHS: Compliant 0
  • 1,200 $0.9790
  • 2,400 $0.9300
  • 6,000 $0.8950
$0.8950 / $0.9790 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks 0
  • 1,200 $0.8880
$0.8880 Buy Now

CAD Models for TS25P03G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS25P03G by Taiwan Semiconductor

TS25P03G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PSFM-T4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
R-PSFM-T4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
350 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
25 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
IEC-61249-2-21; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
10 µA
Reverse Test Voltage
200 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. TS25P03G
    Taiwan Semiconductor
    Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, GREEN, PLASTIC, TS-6P, 4 PIN
    VS

Related Parts for TS25P03G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS25P03G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS25P03G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of TS25P03G would you like to use for your alert(s)?
  • Please alert me when TS25P03G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS25P03G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS25P03G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS25P03G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS25P03G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS25P03G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: