Part Details for TS25P04G by Taiwan Semiconductor
Overview of TS25P04G by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS25P04G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TS25P04G-ND
|
DigiKey | DIODE BRIDGE 25A 400V TS-6PN Min Qty: 1200 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9445 | Buy Now |
DISTI #
TS25P04G
|
Avnet Americas | Diode Rectifier Bridge Quad 400V 25A 4-Pin TS-6P Tube - Rail/Tube (Alt: TS25P04G) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Tube | 0 |
|
$0.7861 | Buy Now |
DISTI #
821-TS25P04G
|
Mouser Electronics | Bridge Rectifiers 25A, 400V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$0.9090 / $0.9430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks | 0 |
|
$1.0700 | Buy Now |
DISTI #
TS25P04G
|
EBV Elektronik | Diode Rectifier Bridge Quad 400V 25A 4-Pin TS-6P Tube (Alt: TS25P04G) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TS25P04G
TS25P04G CAD Models
TS25P04G Part Data Attributes
|
TS25P04G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS25P04G
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, GREEN, PLASTIC, TS-6P, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PSFM-T4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61249-2-21; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |