Part Details for TS2GUSD410M by Transcend Information Inc
Overview of TS2GUSD410M by Transcend Information Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS2GUSD410M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM9132
|
Newark | Microsd Card, 2Gb, Mlc Nand Flash Rohs Compliant: Yes |Transcend TS2GUSD410M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9100 / $10.2100 | Buy Now |
Part Details for TS2GUSD410M
TS2GUSD410M CAD Models
TS2GUSD410M Part Data Attributes
|
TS2GUSD410M
Transcend Information Inc
Buy Now
Datasheet
|
Compare Parts:
TS2GUSD410M
Transcend Information Inc
Flash Card, 2GX8, CARD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRANSCEND INFORMATION INC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Endurance | 3000 Write/Erase Cycles | |
JESD-30 Code | R-XUUC-N8 | |
Length | 15 mm | |
Memory Density | 17179869184 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 2GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | MLC NAND TYPE | |
Width | 11 mm |