Part Details for TS4TSJ25H3P by Transcend Information Inc
Overview of TS4TSJ25H3P by Transcend Information Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS4TSJ25H3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 4TB STOREJET2.5 H3P, PORTABLE HDD (PURPLE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 50 |
|
$186.3300 | Buy Now |
|
Neutron USA | 4TB STOREJET 2.5H3P USB 3.0 2.5IN PORTABLE HDD | 3 |
|
$160.0400 | Buy Now |
Part Details for TS4TSJ25H3P
TS4TSJ25H3P CAD Models
TS4TSJ25H3P Part Data Attributes
|
TS4TSJ25H3P
Transcend Information Inc
Buy Now
Datasheet
|
Compare Parts:
TS4TSJ25H3P
Transcend Information Inc
4TX8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRANSCEND INFORMATION INC | |
Reach Compliance Code | not_compliant | |
Length | 131.8 mm | |
Memory Density | 35184372088832 bit | |
Memory IC Type | USB FLASH DRIVE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 4398046511104 words | |
Number of Words Code | 4000000000000 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 5 °C | |
Organization | 4TX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Programming Voltage | 5 V | |
Seated Height-Max | 24.5 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Width | 80.8 mm |