Part Details for TS600-200-RA-B-0.5-2 by TE Connectivity
Overview of TS600-200-RA-B-0.5-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS600-200-RA-B-0.5-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 300 |
|
$0.5400 / $1.6875 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 300 |
|
$0.5400 / $1.6875 | Buy Now |
|
Bristol Electronics | 390 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 250 |
|
$1.6088 / $3.7128 | Buy Now |
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Quest Components | TS600-200-RA-B-0.5-2 | 605 |
|
$0.7688 / $1.5375 | Buy Now |
|
Quest Components | TS600-200-RA-B-0.5-2 | 2982 |
|
$0.6720 / $2.2400 | Buy Now |
|
Quest Components | TS600-200-RA-B-0.5-2 | 240 |
|
$0.6750 / $2.2500 | Buy Now |
|
Quest Components | TS600-200-RA-B-0.5-2 | 240 |
|
$0.6750 / $2.2500 | Buy Now |
Part Details for TS600-200-RA-B-0.5-2
TS600-200-RA-B-0.5-2 CAD Models
TS600-200-RA-B-0.5-2 Part Data Attributes:
|
TS600-200-RA-B-0.5-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TS600-200-RA-B-0.5-2
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 1.0-3.5 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2.5 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for TS600-200-RA-B-0.5-2
This table gives cross-reference parts and alternative options found for TS600-200-RA-B-0.5-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS600-200-RA-B-0.5-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS600-200F-RA-B-0.5-2 | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | Littelfuse Inc | TS600-200-RA-B-0.5-2 vs TS600-200F-RA-B-0.5-2 |