Part Details for TS64GSSD370S by Transcend Information Inc
Overview of TS64GSSD370S by Transcend Information Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS64GSSD370S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 64GB 2.5 SOLID STATE DRIVE SATA III 6GB/S, SYNCHRONOUS MLC NAND FLASH MEMORY, AL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 50 |
|
$53.1900 | Buy Now |
Part Details for TS64GSSD370S
TS64GSSD370S CAD Models
TS64GSSD370S Part Data Attributes
|
TS64GSSD370S
Transcend Information Inc
Buy Now
Datasheet
|
Compare Parts:
TS64GSSD370S
Transcend Information Inc
64G X 8 FLASH 5V PROM, XMA, MODULE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRANSCEND INFORMATION INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | SEATED-HGT NOMINAL | |
JESD-30 Code | R-XXMA-N | |
Length | 100 mm | |
Memory Density | 549755813888 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 68719476736 words | |
Number of Words Code | 64000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Seated Height-Max | 6.8 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Type | MLC NAND TYPE | |
Width | 69.85 mm |