-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Output rail-to-rail very low-noise op-amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y8085
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TS972IYDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10269-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8372 In Stock |
|
$1.2925 / $2.9300 | Buy Now |
DISTI #
TS972IYDT
|
Avnet Americas | OP Amp Dual GP R-R O/P ±5V/10V 8-Pin SO N T/R - Tape and Reel (Alt: TS972IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3321 / $1.3894 | Buy Now |
DISTI #
511-TS972IYDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Output rail-to-rail very low-noise op-amps RoHS: Compliant | 2266 |
|
$1.4200 / $3.0800 | Buy Now |
|
STMicroelectronics | Output rail-to-rail very low-noise op-amps RoHS: Compliant Min Qty: 1 | 2266 |
|
$1.7900 / $3.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.2300 | Buy Now |
DISTI #
TS972IYDT
|
Avnet Americas | OP Amp Dual GP R-R O/P ±5V/10V 8-Pin SO N T/R - Tape and Reel (Alt: TS972IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3321 / $1.3894 | Buy Now |
DISTI #
TS972IYDT
|
TME | IC: operational amplifier, 12MHz, Ch: 2, SO8, 2.7÷10VDC, reel,tape Min Qty: 1 | 0 |
|
$0.5790 / $0.8680 | RFQ |
|
ComSIT USA | OUTPUT RAIL TO RAIL VERY LOW NOISE OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8 RoHS: Not Compliant | Europe - 63 |
|
RFQ | |
DISTI #
TS972IYDT
|
Avnet Silica | OP Amp Dual GP R-R O/P �5V/10V 8-Pin SO N T/R (Alt: TS972IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS972IYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS972IYDT
STMicroelectronics
Output rail-to-rail very low-noise op-amps
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.15 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 2.8 V/us | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 12000 | |
Voltage Gain-Min | 3162.277 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS972IYDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS972IYDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS972IQT | Output rail-to-rail very low-noise op-amps | STMicroelectronics | TS972IYDT vs TS972IQT |
TS972IYPT | Output rail-to-rail very low-noise op-amps | STMicroelectronics | TS972IYDT vs TS972IYPT |
TS972IPT | Output rail-to-rail very low-noise op-amps | STMicroelectronics | TS972IYDT vs TS972IPT |
TS972IDT | Output rail-to-rail very low-noise op-amps | STMicroelectronics | TS972IYDT vs TS972IDT |