Part Details for TSA-1.5A by OptiFuse
Overview of TSA-1.5A by OptiFuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSA-1.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TSA-1.5A-ND
|
DigiKey | FUSE GLASS 1.5A 250VAC 3AB 3AG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1013 In Stock |
|
$0.4230 / $0.9900 | Buy Now |
|
Bisco Industries | 200 |
|
Buy Now | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
TSA-1.5A
|
TME | Fuse: fuse, time-lag, 1.5A, 250VAC, glass, 6.3x32mm, brass, TSA Min Qty: 5 | 145 |
|
$0.7000 / $0.9000 | Buy Now |
|
South Electronics | TSA-1.5A | 1013 |
|
RFQ |