Part Details for TSA-25A by OptiFuse
Overview of TSA-25A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1851-EVALZ | Analog Devices | Evaluation Board 1.8V 25A Outp | |
DC2672A-B | Analog Devices | LTM4664 DemoBoard Dual 25A Cor | |
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck |
Price & Stock for TSA-25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TSA-25A-ND
|
DigiKey | FUSE GLASS 25A 250VAC 32VDC 3AB Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3922 In Stock |
|
$1.1240 / $2.6100 | Buy Now |
|
Bisco Industries | 200 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse, 6.3 x 32mm, Glass, Slow-Blow, 250V, 25A | OptiFuse TSA-25A RoHS: Compliant | 0 |
|
$0.8160 / $2.0040 | Buy Now |
DISTI #
TSA-25A
|
TME | Fuse: fuse, time-lag, 25A, 32/250VAC, glass, 6.3x32mm, brass, TSA Min Qty: 1 | 20 |
|
$1.8400 / $2.3600 | Buy Now |