Part Details for TSD-1093 by Premier Magnetics
Overview of TSD-1093 by Premier Magnetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1093CSW#TRPBF | Analog Devices | 1, 2, 6 & 8 Ch, 10-B Serial I/ | |
HMC1093-SX | Analog Devices | DB mix with integrated x4 LO m | |
LTC1093CN#PBF | Analog Devices | 1, 2, 6 & 8 Ch, 10-B Serial I/ |
Price & Stock for TSD-1093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSD-1093
|
Avnet Abacus | Power Transformer 1:10.17/1:5.23 Dual Prim. Single Sec. 0.25V Prim. 7.5V Sec. Through Hole (Alt: TSD-1093) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |