There are no models available for this part yet.
Overview of TSD-1936 by Premier Magnetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1936IMS8E#TRPBF | Analog Devices | 1.4A, 500kHz Buck Sw Reg | |
LT1936HMS8E#PBF | Analog Devices | 1.4A, 500kHz Buck Sw Reg | |
LT1936HMS8E#TRPBF | Analog Devices | 1.4A, 500kHz Buck Sw Reg |
Price & Stock for TSD-1936 by Premier Magnetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TSD-1936
|
Avnet Abacus | Power Transformer 5.5:1/8.25:1 Single+Auxilary Prim. Single Sec. 24V Sec. Through Hole (Alt: TSD-1936) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |