Part Details for TSD10-2700/480+WC by Magna-Power Electronics Inc
Overview of TSD10-2700/480+WC by Magna-Power Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2700TP-E2-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
5962-9227003MXA | Renesas Electronics Corporation | 16-BIT BUFFER/LINE DRIVER | |
UPA2700GR-E1-AT | Renesas Electronics Corporation | Switching N-Channel Power MOSFET |
Price & Stock for TSD10-2700/480+WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46604.1
|
TestEquity LLC | Magna-Power TSD10-2700/480+WC DC Power Supply, 10 VDC, 2700 ADC, AC Input 480, 30 kW, TS Series | 0 |
|
$29,240.0000 | Buy Now |