There are no models available for this part yet.
Overview of TSF76H100DN by Cynergy3 Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TSF76H100DN by Cynergy3 Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27T4662
|
Newark | Thermistor Float Switch, Tsf70 Series, Operating Pressure Max:-, Sensor Body Material:Pps (Polypropylene Sulphide), Output Current:1A, Product Range:Tsf70 Series, Response Time:1S Rohs Compliant: Yes |Sensata/cynergy3 TSF76H100DN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.7100 | Buy Now | |
DISTI #
725-1161-ND
|
DigiKey | SENSOR LEVEL SWITCH SINGLE FLOAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12 In Stock |
|
$42.9432 / $48.6600 | Buy Now | |
DISTI #
70043323
|
RS | Thermistor, Thermistor Float Switch, PPS, 100VA, PVC 16.0.2 Wires | Sensata - Cynergy3 TSF76H100DN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$44.2900 / $48.6900 | RFQ | |
Onlinecomponents.com | Thermistor Float Switch, PPS, 100VA, PVC 16/0.2 wires RoHS: Compliant |
10 In Stock |
|
$38.8600 / $51.4400 | Buy Now | ||
DISTI #
69688594
|
Verical | Level Sensor Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Americas - 9 |
|
$52.7410 / $66.8720 | Buy Now | |
DISTI #
000000000006097002
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 0 |
|
$42.9800 / $48.6900 | Buy Now | |
Master Electronics | Thermistor Float Switch, PPS, 100VA, PVC 16/0.2 wires RoHS: Compliant |
10 In Stock |
|
$38.8600 / $51.4400 | Buy Now |