Part Details for TSL1401CL by ams
Overview of TSL1401CL by ams
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSL1401CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | TSL1401 Series 5 V 8 Mhz 400 DPI 128 x 1 Linear Sensor Array - CL-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 53000Reel |
|
$3.5000 | Buy Now |
|
Chip1Cloud | Linear Sensor Array 3V 8-Pin SMD T/R / 128 �� 1 LINEAR SENSOR ARRAY WITH HOLD | IC LINEAR SENSOR ARRAY 128X1 CL | 16598 |
|
RFQ | |
|
LCSC | SMD-8P3x9.4mm Position Sensor ROHS | 57 |
|
$4.4277 / $4.7096 | Buy Now |
|
Win Source Electronics | Linear Sensor Array 3V 8-Pin SMD T/R / 128 × 1 LINEAR SENSOR ARRAY WITH HOLD | IC LINEAR SENSOR ARRAY 128X1 CL | 62500 |
|
$5.6530 / $8.4790 | Buy Now |
Part Details for TSL1401CL
TSL1401CL CAD Models
TSL1401CL Part Data Attributes:
|
TSL1401CL
ams
Buy Now
Datasheet
|
Compare Parts:
TSL1401CL
ams
TSL1401 Linear Array Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMS AG | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Body Breadth | 3 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 9.4 mm | |
Dynamic Range | 72 dB | |
Horizontal Pixel | 128 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 4.5 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Range | 1.60-2.40V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 55.5X63.5 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 300-1100 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1 |