Findchips.com
Register
or
Sign In
Please enter a full or partial manufacturer part number with a minimum of 3 letters or numbers
Part Search
Parametric Search
Part Details
Parametric
»
Sensors/Transducers
»
Image Sensors
Parametric results for: TSL1401CL under Image Sensors
Filter Your Search
1 - 1 of 1 results
All Filters
Array Type
Body Breadth
Body Height
Body Length or Diameter
Dynamic Range
Horizontal Pixel
Manufacturer
Output Range
Pixel Size
Spectral Response (nm)
Surface Mount
Vertical Pixel
|
LINEAR
1
3 mm
1
1.2 mm
1
9.4 mm
1
72.0 dB
1
Horizontal Pixel
(1)
128.0
1
Manufacturer
(1)
ams
1
Output Range
(1)
1.60-2.40V
1
Pixel Size
(1)
55.5X63.5 µm
1
Spectral Response (nm)
(1)
300-1100
1
Surface Mount
(1)
YES
1
Vertical Pixel
(1)
1.0
1
Manufacturer Part Number: tsl1401cl
Collapse
Expand
Select parts from the table below to compare.
Clear all
Compare
Part Number
TSL1401CL
ams
Most Relevant
Technical
Operating Conditions
Physical
Dimensions
Other
Composite Price
Rohs Code
Part Life Cycle Code
Surface Mount
Pixel Size
Horizontal Pixel
Vertical Pixel
Output Range
Spectral Response (nm)
Sensors/Transducers Type
Output Type
Dynamic Range
Operating Current-Max
Supply Voltage-Max
Supply Voltage-Min
Operating Temperature-Max
Array Type
Mounting Feature
Package Shape/Style
Termination Type
Body Breadth
Body Height
Body Length or Diameter
Ihs Manufacturer
Reach Compliance Code
$4.8575
Yes
Obsolete
YES
55.5X63.5 µm
128
1
1.60-2.40V
300-1100
IMAGE SENSOR,CCD
ANALOG VOLTAGE
72 dB
4.5 mA
5.5 V
3 V
70 °C
LINEAR
SURFACE MOUNT
RECTANGULAR
SOLDER
3 mm
1.2 mm
9.4 mm
AMS AG
unknown
Compare
TSL1401CL
ams
$4.8575
Yes
Obsolete
YES
55.5X63.5 µm
128
1
1.60-2.40V
300-1100
IMAGE SENSOR,CCD
ANALOG VOLTAGE
72 dB
4.5 mA
5.5 V
3 V
70 °C
LINEAR
SURFACE MOUNT
RECTANGULAR
SOLDER
3 mm
1.2 mm
9.4 mm
AMS AG
unknown