Part Details for TSL9A12V18CX5 RFG by Taiwan Semiconductor
Overview of TSL9A12V18CX5 RFG by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSL9A12V18CX5 RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSL9A12V18CX5RFGCT-ND
|
DigiKey | 0.2A, 6V, LOW DROPOUT LINEAR VOL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1174 / $0.4100 | Buy Now |
DISTI #
821-TSL9A12V18CX5RFG
|
Mouser Electronics | LDO Voltage Regulators 200mA, 1.8V, Nanopower IQ 600nA, Low Dropout Linear Voltage Regulator RoHS: Compliant | 0 |
|
$0.1170 / $0.4200 | Order Now |
DISTI #
V72:2272_29016344
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2249 Container: Cut Strips | Americas - 3000 |
|
$0.1532 / $0.4710 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 22 Weeks | 0 |
|
$0.1431 | Buy Now |
DISTI #
79938634
|
Verical | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-25 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2249 | Americas - 3000 |
|
$0.1532 / $0.3294 | Buy Now |
DISTI #
TSL9A12V18CX5 RFG
|
EBV Elektronik | 0.2A, 6V, Low Dropout Linear Voltage Regulator (Alt: TSL9A12V18CX5 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |