Part Details for TSM-104-01-S-SH-A-P-TR by Samtec Inc
Overview of TSM-104-01-S-SH-A-P-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-104-01-S-SH-A-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P6106
|
Newark | .100" Surface Mount Terminal Strip |Samtec TSM-104-01-S-SH-A-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1900 / $1.4600 | Buy Now |
DISTI #
TSM-104-01-S-SH-A-P-TR-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 2.54MM Min Qty: 375 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8614 | Buy Now |
DISTI #
TSM-104-01-S-SH-A-
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: TSM-104-01-S-SH-A-) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$1.2100 / $2.0400 | Buy Now |
DISTI #
200-TSM10401SSHAPTR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip | 0 |
|
$1.0100 / $2.0400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.8700 / $2.0400 | Buy Now | |
DISTI #
TSM-104-01-S-SH-A-
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: TSM-104-01-S-SH-A-) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$1.2100 / $2.0400 | Buy Now |
DISTI #
000000000000159507
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$1.1800 / $2.4900 | Buy Now |
DISTI #
TSM-104-01-S-SH-A-P-TR
|
Avnet Abacus | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: TSM-104-01-S-SH-A-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.8700 / $2.0400 | Buy Now | |
DISTI #
5cd92c70cd7c1c4c388886c2
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.8700 / $2.0400 | Buy Now |
Part Details for TSM-104-01-S-SH-A-P-TR
TSM-104-01-S-SH-A-P-TR CAD Models
TSM-104-01-S-SH-A-P-TR Part Data Attributes:
|
TSM-104-01-S-SH-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-104-01-S-SH-A-P-TR
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for TSM-104-01-S-SH-A-P-TR
This table gives cross-reference parts and alternative options found for TSM-104-01-S-SH-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-104-01-S-SH-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93944-504 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TSM-104-01-S-SH-A-P-TR vs 93944-504 |
68461-604 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | TSM-104-01-S-SH-A-P-TR vs 68461-604 |
868904-10A | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | TSM-104-01-S-SH-A-P-TR vs 868904-10A |
FCN-724P004-AU/S | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | FUJITSU Component Ltd | TSM-104-01-S-SH-A-P-TR vs FCN-724P004-AU/S |
HB1204V-KP8W | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSM-104-01-S-SH-A-P-TR vs HB1204V-KP8W |
95655-804HLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TSM-104-01-S-SH-A-P-TR vs 95655-804HLF |
HF08043-KM1RQ3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Foxconn | TSM-104-01-S-SH-A-P-TR vs HF08043-KM1RQ3 |
5-179123-4 | 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | TSM-104-01-S-SH-A-P-TR vs 5-179123-4 |
22-12-5104 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | TSM-104-01-S-SH-A-P-TR vs 22-12-5104 |
M22-2170405 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Harwin | TSM-104-01-S-SH-A-P-TR vs M22-2170405 |