Part Details for TSM-120-01-L-DV-010 by Samtec Inc
Overview of TSM-120-01-L-DV-010 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-120-01-L-DV-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P6206
|
Newark | Header, 40 Contacts, 2 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-120-01-L-DV-010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 244 |
|
$2.6700 / $4.8100 | Buy Now |
DISTI #
612-TSM-120-01-L-DV-010-ND
|
DigiKey | CONN HEADER SMD 40POS 2.54MM Min Qty: 11 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.7200 | Buy Now |
DISTI #
TSM-120-01-L-DV-01
|
Avnet Americas | Pin Header, Vertical Pin, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Surface Mount, TSM Series - Rail/Tube (Alt: TSM-120-01-L-DV-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 244 Factory Stock |
|
$2.7600 / $4.2700 | Buy Now |
DISTI #
200-TSM12001LDV010
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.2600 / $4.2700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.2600 / $4.2700 | Buy Now | |
DISTI #
TSM-120-01-L-DV-01
|
Avnet Americas | Pin Header, Vertical Pin, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Surface Mount, TSM Series - Rail/Tube (Alt: TSM-120-01-L-DV-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 244 Factory Stock |
|
$2.7600 / $4.2700 | Buy Now |
DISTI #
TSM-120-01-L-DV-01
|
Avnet Americas | Pin Header, Vertical Pin, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Surface Mount, TSM Series - Rail/Tube (Alt: TSM-120-01-L-DV-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 244 Factory Stock |
|
$2.7600 / $4.2700 | Buy Now |
|
Powell Electronics | .100 Surface Mount Min Qty: 1 | 146 |
|
$2.7600 / $4.2700 | Buy Now |
DISTI #
000000000002705122
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 244 |
|
$2.4200 / $4.7300 | Buy Now |
|
Master Electronics | 0 |
|
$1.2600 / $4.2700 | Buy Now |
Part Details for TSM-120-01-L-DV-010
TSM-120-01-L-DV-010 CAD Models
TSM-120-01-L-DV-010 Part Data Attributes
|
TSM-120-01-L-DV-010
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-120-01-L-DV-010
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSM-120-01-L-DV-010
This table gives cross-reference parts and alternative options found for TSM-120-01-L-DV-010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-120-01-L-DV-010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTSW-120-15-S-D-001 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSM-120-01-L-DV-010 vs HTSW-120-15-S-D-001 |
FTSH-120-01-L-DV-007-K-P-TR | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TSM-120-01-L-DV-010 vs FTSH-120-01-L-DV-007-K-P-TR |
HTST-120-01-T-D-01 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, | Samtec Inc | TSM-120-01-L-DV-010 vs HTST-120-01-T-D-01 |
HTST-120-01-S-DV-20-P | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, | Samtec Inc | TSM-120-01-L-DV-010 vs HTST-120-01-S-DV-20-P |
221Y39F61 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | NICOMATIC | TSM-120-01-L-DV-010 vs 221Y39F61 |
221YL39F60 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | NICOMATIC | TSM-120-01-L-DV-010 vs 221YL39F60 |
87831-5820 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | TSM-120-01-L-DV-010 vs 87831-5820 |
221TL39F60 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | NICOMATIC | TSM-120-01-L-DV-010 vs 221TL39F60 |
HTSW-120-10-F-D-RA-001 | Board Connector, 39 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, | Samtec Inc | TSM-120-01-L-DV-010 vs HTSW-120-10-F-D-RA-001 |
221VL39F60 | Board Connector, 39 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | NICOMATIC | TSM-120-01-L-DV-010 vs 221VL39F60 |