Part Details for TSM-126-01-T-SH-A-010 by Samtec Inc
Overview of TSM-126-01-T-SH-A-010 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-126-01-T-SH-A-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM-126-01-T-SH-A-010-ND
|
DigiKey | CONN HEADER SMD R/A 26POS 2.54MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TSM-126-01-T-SH-A-
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA SMD - Bulk (Alt: TSM-126-01-T-SH-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$1.5000 / $3.7400 | Buy Now | |
DISTI #
TSM-126-01-T-SH-A-
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA SMD - Bulk (Alt: TSM-126-01-T-SH-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002545974
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.5000 / $3.7400 | Buy Now |
Part Details for TSM-126-01-T-SH-A-010
TSM-126-01-T-SH-A-010 CAD Models
TSM-126-01-T-SH-A-010 Part Data Attributes:
|
TSM-126-01-T-SH-A-010
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-126-01-T-SH-A-010
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 25 |
Alternate Parts for TSM-126-01-T-SH-A-010
This table gives cross-reference parts and alternative options found for TSM-126-01-T-SH-A-010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-126-01-T-SH-A-010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86506-725HLF | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TSM-126-01-T-SH-A-010 vs 86506-725HLF |
78554-625 | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | TSM-126-01-T-SH-A-010 vs 78554-625 |
65481-225 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TSM-126-01-T-SH-A-010 vs 65481-225 |
9100-9-125-03 | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Methode Electronics Inc | TSM-126-01-T-SH-A-010 vs 9100-9-125-03 |
79428-625 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TSM-126-01-T-SH-A-010 vs 79428-625 |
65524-325 | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | TSM-126-01-T-SH-A-010 vs 65524-325 |
8614-00-25-1-Y0-15-319-LF | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TSM-126-01-T-SH-A-010 vs 8614-00-25-1-Y0-15-319-LF |
SL1804225G | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Fischer Elektronik GmbH & Co KG | TSM-126-01-T-SH-A-010 vs SL1804225G |
10082627-125HLF | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TSM-126-01-T-SH-A-010 vs 10082627-125HLF |
68001-625 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TSM-126-01-T-SH-A-010 vs 68001-625 |