Part Details for TSOP34338 by Vishay Semiconductors
Overview of TSOP34338 by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP34338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-1385-5-ND
|
DigiKey | SENSOR REMOTE REC 38.0KHZ 45M Min Qty: 1 Lead time: 32 Weeks Container: Tube |
1399 In Stock |
|
$0.4848 / $1.2900 | Buy Now |
Part Details for TSOP34338
TSOP34338 CAD Models
TSOP34338 Part Data Attributes
|
TSOP34338
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSOP34338
Vishay Semiconductors
IC IR RCVR MOD 38KHZ DOME AXIAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN OVER SILVER |
Alternate Parts for TSOP34338
This table gives cross-reference parts and alternative options found for TSOP34338. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP34338, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP34333 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34338 vs TSOP34333 |
TSOP34836 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP34338 vs TSOP34836 |
TSOP32333 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP34338 vs TSOP32333 |
TSOP32238 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34338 vs TSOP32238 |
TSOP34356 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP34338 vs TSOP34356 |
TSOP32433 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34338 vs TSOP32433 |
TSOP32436 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34338 vs TSOP32436 |
TSOP32256 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34338 vs TSOP32256 |
TSOP34838 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34338 vs TSOP34838 |
TSOP32156 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34338 vs TSOP32156 |