Part Details for TSP2D306K035AH6710H540 by KEMET Corporation
Overview of TSP2D306K035AH6710H540 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSP2D306K035AH6710H540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-TSP2D306K035AH6710H540-ND
|
DigiKey | 30.0UF 35.0V Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TSP2D306K035AH6710H5
|
TTI | Tantalum Capacitors - Polymer 30UF 35V 10% 2D Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now |