Part Details for TSS-107-04-G-D-RA-06 by Samtec Inc
Overview of TSS-107-04-G-D-RA-06 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSS-107-04-G-D-RA-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X9221
|
Newark | Low Profile .025 Sq Strips |Samtec TSS-107-04-G-D-RA-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $4.6300 | Buy Now |
DISTI #
TSS-107-04-G-D-RA-06-ND
|
DigiKey | CONN HEADER R/A 14POS 2.54MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TSS-107-04-G-D-RA-
|
Avnet Americas | Conn Shrouded HDR 14 POS 2.54mm Solder RA Through Hole - Bulk (Alt: TSS-107-04-G-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$1.4400 / $3.8500 | Buy Now | |
DISTI #
TSS-107-04-G-D-RA-
|
Avnet Americas | Conn Shrouded HDR 14 POS 2.54mm Solder RA Through Hole - Bulk (Alt: TSS-107-04-G-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS-107-04-G-D-RA-
|
Avnet Americas | Conn Shrouded HDR 14 POS 2.54mm Solder RA Through Hole - Bulk (Alt: TSS-107-04-G-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003742440
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.4400 / $3.8500 | Buy Now |
Part Details for TSS-107-04-G-D-RA-06
TSS-107-04-G-D-RA-06 CAD Models
TSS-107-04-G-D-RA-06 Part Data Attributes
|
TSS-107-04-G-D-RA-06
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSS-107-04-G-D-RA-06
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSS-107-04-G-D-RA-06
This table gives cross-reference parts and alternative options found for TSS-107-04-G-D-RA-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSS-107-04-G-D-RA-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC19081-KF7 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSS-107-04-G-D-RA-06 vs HC19081-KF7 |
HC19077-KL6 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSS-107-04-G-D-RA-06 vs HC19077-KL6 |
76778-322 | Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | TSS-107-04-G-D-RA-06 vs 76778-322 |
76778-811 | Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | TSS-107-04-G-D-RA-06 vs 76778-811 |
HC1907C-KT1 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSS-107-04-G-D-RA-06 vs HC1907C-KT1 |
HC19071-KT1 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSS-107-04-G-D-RA-06 vs HC19071-KT1 |
HC1908U-KL4 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSS-107-04-G-D-RA-06 vs HC1908U-KL4 |
50006-1013CLF | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | TSS-107-04-G-D-RA-06 vs 50006-1013CLF |
HC19071-KP1 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSS-107-04-G-D-RA-06 vs HC19071-KP1 |
HC1909V-KB0 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSS-107-04-G-D-RA-06 vs HC1909V-KB0 |