Parametric results for: TSS-107-04-G-D-RA-06 under Power Management Circuits

Filter Your Search

1 - 10 of 83,664 results

|
-
-
-
-
-
-
-
-
-
-
-
Package Code: TSSOP
Select parts from the table below to compare.
Compare
Compare
APX803L20-35C3-7
Diodes Incorporated
$0.0956 Yes Active 3.3 V 900 mV 5.5 V +3.5V 1 YES NO VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.3 mm 2.15 mm 1.1 mm DIODES INC SOT-323, 3 PIN compliant EAR99 8542.39.00.01
APX803L05-29C3-7
Diodes Incorporated
$0.1019 Yes Active 2.7 V 900 mV 5.5 V +2.9V 1 YES NO VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.3 mm 2.15 mm 1.1 mm DIODES INC SOT-323, 3 PIN compliant EAR99 8542.39.00.01
MAX809JTRG
onsemi
$0.1021 Yes Obsolete 3.3 V 1.2 V 5.5 V 2.5 µA +4V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 105 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.11 mm ONSEMI SOT-23, 3 PIN compliant EAR99 8542.39.00.01 SOT-23 (TO-236) 3 LEAD 3 318-08 onsemi
APX803L20-26C3-7
Diodes Incorporated
$0.1144 Yes Active 2.4 V 900 mV 5.5 V +2.6V 1 YES NO VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.3 mm 2.15 mm 1.1 mm DIODES INC SOT-323, 3 PIN compliant EAR99 8542.39.00.01
PT7M7809STEX
Pericom Semiconductor Corporation
$0.1906 Yes Transferred 3.3 V 3 V 5.5 V +2.93V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.15 mm PERICOM SEMICONDUCTOR CORP GREEN, SOT-23, TO-236H, 3 PIN compliant EAR99 8542.39.00.01
XC6120N162NR-G
Torex Semiconductor LTD
$0.1937 Yes Active 1.4 µA +1.6V YES NO VOLTAGE SUPERVISOR/RESET IC CMOS INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY TSSOP TSSOP4/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN GULL WING 635 µm DUAL TOREX SEMICONDUCTOR LTD TSSOP, TSSOP4/6,.08 compliant EAR99 8542.39.00.01
XC6120N132NR-G
Torex Semiconductor LTD
$0.1937 Yes Active 1.4 µA +1.3V YES NO VOLTAGE SUPERVISOR/RESET IC CMOS INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY TSSOP TSSOP4/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN GULL WING 635 µm DUAL TOREX SEMICONDUCTOR LTD TSSOP, TSSOP4/6,.08 compliant EAR99 8542.39.00.01
XC6120N322NR-G
Torex Semiconductor LTD
$0.1937 Yes Active 1.9 µA +3.2V YES NO VOLTAGE SUPERVISOR/RESET IC CMOS INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY TSSOP TSSOP4/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN GULL WING 635 µm DUAL TOREX SEMICONDUCTOR LTD TSSOP, TSSOP4/6,.08 compliant EAR99 8542.39.00.01
XC6126C27ANR-G
Torex Semiconductor LTD
$0.1937 Yes Active 1 V 700 mV 6 V +2.7V 1 YES NO VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G4 e3 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN GULL WING DUAL 1.25 mm 2 mm 1.1 mm TOREX SEMICONDUCTOR LTD TSSOP, compliant EAR99 8542.39.00.01 Torex
XC6126C45ANR-G
Torex Semiconductor LTD
$0.1937 Yes Active 1 V 700 mV 6 V +4.5V 1 YES NO VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G4 e3 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN GULL WING DUAL 1.25 mm 2 mm 1.1 mm TOREX SEMICONDUCTOR LTD TSSOP, compliant EAR99 8542.39.00.01 Torex