Part Details for TST-105-01-G-D-06 by Samtec Inc
Overview of TST-105-01-G-D-06 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TST-105-01-G-D-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X9435
|
Newark | Shrouded Pcb Headers, 0.100" Pitch |Samtec TST-105-01-G-D-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 118 |
|
$1.7900 / $4.5100 | Buy Now |
DISTI #
TST-105-01-G-D-06-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1400 | Buy Now |
DISTI #
TST-105-01-G-D-06
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TST-105-01-G-D-06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 118 Factory Stock |
|
$1.7500 / $3.5400 | Buy Now |
DISTI #
200-TST10501GD06
|
Mouser Electronics | Headers & Wire Housings Shrouded PCB Headers, 0.100" pitch RoHS: Compliant | 40 |
|
$1.3200 / $3.5400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0300 / $3.5400 | Buy Now | |
DISTI #
000000000003267621
|
Sager | Headers & Wire Housings Shrouded PCB Headers, 0.100 pitch Min Qty: 1 | 118 |
|
$1.6000 / $3.5400 | Buy Now |
|
Master Electronics | 0 |
|
$1.0300 / $3.5400 | Buy Now | |
DISTI #
5cd92d62cd7c1c4c38899f5d
|
Samtec | Shrouded PCB Headers, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 118 |
|
$1.0300 / $3.5400 | Buy Now |
Part Details for TST-105-01-G-D-06
TST-105-01-G-D-06 CAD Models
TST-105-01-G-D-06 Part Data Attributes:
|
TST-105-01-G-D-06
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TST-105-01-G-D-06
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for TST-105-01-G-D-06
This table gives cross-reference parts and alternative options found for TST-105-01-G-D-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TST-105-01-G-D-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-105-07-G-D-002 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TST-105-01-G-D-06 vs TSW-105-07-G-D-002 |
TSW-105-08-L-D-LL-002 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TST-105-01-G-D-06 vs TSW-105-08-L-D-LL-002 |
TSW-105-25-S-D-RA-006 | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | TST-105-01-G-D-06 vs TSW-105-25-S-D-RA-006 |
HTSS-105-01-L-DV-09 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TST-105-01-G-D-06 vs HTSS-105-01-L-DV-09 |