Part Details for TSW-104-08-S-D-LL by Samtec Inc
Overview of TSW-104-08-S-D-LL by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-104-08-S-D-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TSW-104-08-S-D-LL-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4700 | Buy Now |
DISTI #
TSW-104-08-S-D-LL
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-104-08-S-D-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 466 Factory Stock |
|
$0.6400 / $1.3300 | Buy Now |
DISTI #
200-TSW10408SDLL
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$0.4200 / $1.3300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.4200 / $1.3300 | Buy Now | |
DISTI #
TSW-104-08-S-D-LL
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-104-08-S-D-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 466 Factory Stock |
|
$0.6400 / $1.3300 | Buy Now |
DISTI #
TSW-104-08-S-D-LL
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-104-08-S-D-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 466 Factory Stock |
|
$0.6400 / $1.3300 | Buy Now |
DISTI #
000000000000164249
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 466 |
|
$0.5400 / $1.3300 | Buy Now |
|
Master Electronics | 0 |
|
$0.4200 / $1.3300 | Buy Now | |
DISTI #
5cd92d74cd7c1c4c3889b325
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 466 |
|
$0.4200 / $1.3300 | Buy Now |
Part Details for TSW-104-08-S-D-LL
TSW-104-08-S-D-LL CAD Models
TSW-104-08-S-D-LL Part Data Attributes
|
TSW-104-08-S-D-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-104-08-S-D-LL
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-104-08-S-D-LL
This table gives cross-reference parts and alternative options found for TSW-104-08-S-D-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-104-08-S-D-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87511-18HLF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TSW-104-08-S-D-LL vs 87511-18HLF |
8614-20-8-2-L0-8 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | TSW-104-08-S-D-LL vs 8614-20-8-2-L0-8 |
961208-5500-AR-PT | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | 3M Interconnect | TSW-104-08-S-D-LL vs 961208-5500-AR-PT |
78937-18LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TSW-104-08-S-D-LL vs 78937-18LF |
89444-608 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TSW-104-08-S-D-LL vs 89444-608 |
008261083214883 | CONNECTOR, 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | KYOCERA Crystal Device Corporation | TSW-104-08-S-D-LL vs 008261083214883 |
87320-308HLF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TSW-104-08-S-D-LL vs 87320-308HLF |
KF-N4320406 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Harwin | TSW-104-08-S-D-LL vs KF-N4320406 |
79288-38 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle | Amphenol FCi | TSW-104-08-S-D-LL vs 79288-38 |
79244-608 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | TSW-104-08-S-D-LL vs 79244-608 |