Part Details for TSXCANKCDF90T by Schneider Electric
Overview of TSXCANKCDF90T by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSXCANKCDF90T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R1730
|
Newark | Canopen Subd Female Connector 90 Rohs Compliant: Yes |Schneider Electric TSXCANKCDF90T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.2700 / $98.8600 | Buy Now |
DISTI #
70379847
|
RS | Electric Cable For Use With Networking & Communication | Schneider Electric TSXCANKCDF90T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$74.2700 / $96.4600 | Buy Now |
Part Details for TSXCANKCDF90T
TSXCANKCDF90T CAD Models
TSXCANKCDF90T Part Data Attributes:
|
TSXCANKCDF90T
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
TSXCANKCDF90T
Schneider Electric
D Subminiature Connector, 9 Contact(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Total Number of Contacts | 9 |
Alternate Parts for TSXCANKCDF90T
This table gives cross-reference parts and alternative options found for TSXCANKCDF90T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSXCANKCDF90T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEPO09S667CLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | TSXCANKCDF90T vs DEPO09S667CLF |
DEF09S564GLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | TSXCANKCDF90T vs DEF09S564GLF |
DEF09S967CTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | TSXCANKCDF90T vs DEF09S967CTLF |
DEV09S3GLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | TSXCANKCDF90T vs DEV09S3GLF |
DEML09S464CLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | TSXCANKCDF90T vs DEML09S464CLF |
DEF09S565HTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | TSXCANKCDF90T vs DEF09S565HTLF |
DEPO09S064LF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | TSXCANKCDF90T vs DEPO09S064LF |
DEO09S567CLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | TSXCANKCDF90T vs DEO09S567CLF |
0-188444-2 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | TSXCANKCDF90T vs 0-188444-2 |
DEL09S065GBLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | TSXCANKCDF90T vs DEL09S065GBLF |