Part Details for TUD-1215A by Diwell Electronics
Overview of TUD-1215A by Diwell Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM21215AMHE-1/NOPB | Texas Instruments | 2.95-5.5V, 15A, Voltage Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP |
Price & Stock for TUD-1215A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4369-TUD-1215A-ND
|
DigiKey | DC DC CONVERTER +/-15V 1W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
25 In Stock |
|
$1.5895 / $2.2500 | Buy Now |