-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four Port SuperSpeed USB 5Gbps USB3.0 Hub 100-WQFN-MR 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37293-1-ND
|
DigiKey | IC HUB CONTROLLER USB 100WQFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$5.5198 | Buy Now |
DISTI #
595-TUSB8040A1RKMR
|
Mouser Electronics | USB Interface IC 2nd Gen 4-Prt SuperSpd USB Hub RoHS: Compliant | 0 |
|
Order Now | |
|
Ameya Holding Limited | WQFN 100/C°/2nd Generation Four Port SuperSpeed USB (USB 3.0) Hub | 369 |
|
RFQ | |
|
Chip1Cloud | Four-Port USB 3.0 Hub | IC HUB CONTROLLER USB 100WQFN | 950 |
|
RFQ | |
|
Perfect Parts Corporation | 5545 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUSB8040A1RKMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB8040A1RKMR
Texas Instruments
Four Port SuperSpeed USB 5Gbps USB3.0 Hub 100-WQFN-MR 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 1.05-V SUPPLY MAY BE USED AS LONG AS MINIMUM SUPPLY CONDITIONS ARE MET | |
Bus Compatibility | I2C; SMBUS | |
Clock Frequency-Max | 24 MHz | |
JESD-30 Code | S-PQCC-N100 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SLGA100,15X15,24 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 0.99 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for TUSB8040A1RKMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB8040A1RKMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUSB8040ARKMT | Four Port SuperSpeed USB 5Gbps USB3.0 Hub 100-WQFN-MR 0 to 70 | Texas Instruments | TUSB8040A1RKMR vs TUSB8040ARKMT |
TUSB8040BRKMT | SuperSpeed USB (USB 3.0) 4-port Hub Controller 100-WQFN-MR | Texas Instruments | TUSB8040A1RKMR vs TUSB8040BRKMT |
TUSB8040RKMT | IC UNIVERSAL SERIAL BUS CONTROLLER, PBCC100, PLASTIC, WQFN-100, Bus Controller | Texas Instruments | TUSB8040A1RKMR vs TUSB8040RKMT |
TUSB8040ARKMR | Four Port SuperSpeed USB 5Gbps USB3.0 Hub 100-WQFN-MR 0 to 70 | Texas Instruments | TUSB8040A1RKMR vs TUSB8040ARKMR |
TUSB8040BRKMR | SuperSpeed USB (USB 3.0) 4-port Hub Controller 100-WQFN-MR | Texas Instruments | TUSB8040A1RKMR vs TUSB8040BRKMR |