Part Details for TV02W101-G by Comchip Technology Corporation Ltd
Overview of TV02W101-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV02W101-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1536-1-ND
|
DigiKey | TVS DIODE 100VWM 162VC SOD123 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7461 In Stock |
|
$0.0799 / $0.3700 | Buy Now |
DISTI #
750-TV02W101-G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 200W, VRWM=100V RoHS: Compliant | 1906 |
|
$0.0790 / $0.3700 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 1000W, 100V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 2400 |
|
$0.1680 / $0.8400 | Buy Now |
|
NAC | Trans Voltage Suppressor Diode,100VV(RWM),Unidirectional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0892 / $0.2214 | Buy Now |
Part Details for TV02W101-G
TV02W101-G CAD Models
TV02W101-G Part Data Attributes:
|
TV02W101-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
TV02W101-G
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 100V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 117 V | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TV02W101-G
This table gives cross-reference parts and alternative options found for TV02W101-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV02W101-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF100AT1 | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | TV02W101-G vs SMF100AT1 |
SMF100A | Trans Voltage Suppressor Diode, 1000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | TV02W101-G vs SMF100A |
SMF100A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | TV02W101-G vs SMF100A |
SMF100A_R1_10001 | Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | PanJit Semiconductor | TV02W101-G vs SMF100A_R1_10001 |
SMF100A | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | TV02W101-G vs SMF100A |
SMF100A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | TV02W101-G vs SMF100A |
SMF100AH | Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | TV02W101-G vs SMF100AH |
SMF100A_R1_00001 | Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | TV02W101-G vs SMF100A_R1_00001 |
SMF100A | Trans Voltage Suppressor Diode, | Diotec Electronics Corp | TV02W101-G vs SMF100A |