There are no models available for this part yet.
Overview of TV02W900-HF by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TV02W900-HF by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TV02W900-HF-ND
|
DigiKey | TVS DIODE 90VWM 146VC SOD123 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0799 / $0.1000 | Buy Now | |
DISTI #
750-TV02W900-HF
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 200W 90V RoHS: Compliant | 0 |
|
$0.0790 / $0.3700 | Order Now | |
NAC | Trans Voltage Suppressor Diode,90VV(RWM),Unidirectional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0870 / $0.2100 | Buy Now |
CAD Models for TV02W900-HF by Comchip Technology Corporation Ltd
Part Data Attributes for TV02W900-HF by Comchip Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
111 V
|
Breakdown Voltage-Min
|
100 V
|
Breakdown Voltage-Nom
|
105.5 V
|
Clamping Voltage-Max
|
146 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
1000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.4 W
|
Rep Pk Reverse Voltage-Max
|
90 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for TV02W900-HF
This table gives cross-reference parts and alternative options found for TV02W900-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV02W900-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF90A | Trans Voltage Suppressor Diode, 200W, 90V V(RWM), Unidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | TV02W900-HF vs SMF90A |
SMF90A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | TV02W900-HF vs SMF90A |
SMF90A | Trans Voltage Suppressor Diode, | Littelfuse Inc | TV02W900-HF vs SMF90A |
SMF90A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | TV02W900-HF vs SMF90A |
SMF90AHRVG | Trans Voltage Suppressor Diode, 200W, 90V V(RWM), Unidirectional, 1 Element, Silicon, | Taiwan Semiconductor | TV02W900-HF vs SMF90AHRVG |
SMF90A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | TV02W900-HF vs SMF90A-T |
SMF90A | Trans Voltage Suppressor Diode, 1000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SUNMATE electronic Co., LTD | TV02W900-HF vs SMF90A |
SMF90A-XX-RG70 | Trans Voltage Suppressor Diode, | Taitron Components Inc | TV02W900-HF vs SMF90A-XX-RG70 |
SMF90A-MS | Trans Voltage Suppressor Diode, 1000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | TV02W900-HF vs SMF90A-MS |
SMF90A-T1 | Trans Voltage Suppressor Diode, 1000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | TV02W900-HF vs SMF90A-T1 |
Related Parts for TV02W900-HF
-
TV06B200J-GTransient Suppressors
-
TZQ5246B-GS18Zener Diodes
-
UC3872NG4Switching Regulator or Controllers
-
TSV612AIDTOperational Amplifiers
-
UC382TDKTTT-1Linear Regulator ICs
-
UC3902DG4Power Management Circuits
-
UCC27201ADPRRPeripheral Drivers
-
TUSB544IRNQRLine Driver or Receivers
-
UB226SKW036CF-4J04Pushbutton Switches