Part Details for TV06B131JB-G by Comchip Technology Corporation Ltd
Overview of TV06B131JB-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for TV06B131JB-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1248-2-ND
|
DigiKey | TVS DIODE 130VWM 209VC DO214AA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1431 / $0.1662 | Buy Now |
DISTI #
750-TV06B131JB-G
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS BI-DIRECTIONAL 600W 130V 5% RoHS: Compliant | 0 |
|
$0.1400 / $0.4900 | Order Now |
|
Bristol Electronics | Min Qty: 9 | 8990 |
|
$0.0810 / $0.6000 | Buy Now |
|
Quest Components | 7192 |
|
$0.1000 / $0.8000 | Buy Now | |
|
NAC | Trans Voltage Suppressor Diode,130VV(RWM),Bidirectional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1573 / $0.3904 | Buy Now |
Part Details for TV06B131JB-G
TV06B131JB-G CAD Models
TV06B131JB-G Part Data Attributes:
|
TV06B131JB-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
TV06B131JB-G
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 151.5 V | |
Clamping Voltage-Max | 209 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 130 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Time@Peak Reflow Temperature-Max (s) | 10 |