Part Details for TV1501 by Micrometrics Inc
Overview of TV1501 by Micrometrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TV1501
TV1501 CAD Models
TV1501 Part Data Attributes
|
TV1501
Micrometrics Inc
Buy Now
Datasheet
|
Compare Parts:
TV1501
Micrometrics Inc
Variable Capacitance Diode, 13pF C(T),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROMETRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 13 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Peak Reflow Temperature (Cel) | 260 | |
Quality Factor-Min | 50 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO |