There are no models available for this part yet.
Overview of TV15C131JB-HF by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TV15C131JB-HF by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TV15C131JB-HF-ND
|
DigiKey | TVS DIODE 130VWM 209VC DO214AB Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2976 / $0.3426 | Buy Now | |
DISTI #
750-TV15C131JB-HF
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 1500W 130V RoHS: Compliant | 0 |
|
$0.2970 / $0.3410 | Order Now | |
NAC | TVS DIODE 130VWM 209VC DO214AB SMC RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3240 / $0.7900 | Buy Now |
CAD Models for TV15C131JB-HF by Comchip Technology Corporation Ltd
Part Data Attributes for TV15C131JB-HF by Comchip Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
159 V
|
Breakdown Voltage-Min
|
144 V
|
Breakdown Voltage-Nom
|
151.5 V
|
Clamping Voltage-Max
|
209 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Reference Standard
|
MIL-STD-750; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
130 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
130 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Related Parts for TV15C131JB-HF
-
TV15C140J-HFTransient Suppressors
-
UFZVTE-175.6BZener Diodes
-
UF5405Rectifier Diodes
-
UPD70F3017AYF1-EA6-AMicrocontrollers
-
UPA2709GR-E1-APower Field-Effect Transistors
-
UCC3807D-2G4Switching Regulator or Controllers
-
TS27L2ACNOperational Amplifiers
-
ULN2004ANSRG4Small Signal Bipolar Transistors
-
UC2903DWG4Power Management Circuits