There are no models available for this part yet.
Overview of TV30C6V5J-G by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TV30C6V5J-G by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TV30C6V5J-G-ND
|
DigiKey | TVS DIODE 6.5VWM 11.2VC DO214AB Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4233 / $0.4660 | Buy Now | |
DISTI #
750-TV30C6V5J-G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes DIODE TVS 6.5VWM 11.2VC DO214AB SMC RoHS: Compliant | 0 |
|
$0.4230 / $0.4650 | Order Now | |
NAC | TVS DIODE 6.5VWM 11.2VC DO214AB SMC RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4590 / $1.1300 | Buy Now |
CAD Models for TV30C6V5J-G by Comchip Technology Corporation Ltd
Part Data Attributes for TV30C6V5J-G by Comchip Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
7.98 V
|
Breakdown Voltage-Min
|
7.22 V
|
Breakdown Voltage-Nom
|
7.6 V
|
Clamping Voltage-Max
|
11.2 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
3.5 V
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
3000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Reference Standard
|
MIL-STD-750; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
6.5 V
|
Reverse Current-Max
|
500 µA
|
Reverse Test Voltage
|
6.5 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Related Parts for TV30C6V5J-G
-
TV30C6V0J-GTransient Suppressors
-
TSZ121IYLTOperational Amplifiers
-
TPS76138DBVTLinear Regulator ICs
-
TWL6030B107CMRRPower Management Circuits
-
TS12011ITD1022TOther Analog ICs
-
TX2-H-48VPower/Signal Relays
-
TS12A4517DRG4Multiplexers or Switches
-
TSPC860SRVZQU66DMicroprocessors
-
TUSB3410IVFBus Controllers